Schottky barrier rectifier uses a metal-to-silicon power diode structure for low-voltage rectification. The device is rated for 20 V repetitive reverse voltage and 1 A average rectified forward current. Forward voltage is specified at 0.45 V maximum, with 1000 µA maximum reverse current and 25 A surge current in onsemi parametric data. Axial-leaded DO-41 packaging includes cathode-band polarity marking and molded epoxy construction.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Industry Standard 1N5817 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Rectifier Type | Schottky barrier |
| Configuration | Single |
| Repetitive Reverse Voltage | 20V |
| Average Rectified Forward Current | 1A |
| Maximum Forward Voltage | 0.45V |
| Maximum Reverse Current | 1000µA |
| Non-Repetitive Surge Current | 25A |
| Package Type | Axial Lead / DO-41 |
| Case Outline | 017AH |
| MSL Type | NA |
| Container Type | REEL |
| Container Quantity | 5000pcs |
| Case Material | Molded epoxy |
| Weight | 0.4 approximatelyg |
| Polarity Marking | Cathode indicated by polarity band |
| Lead Soldering Temperature | 260 maximum for 10 seconds°C |
Download the complete datasheet for Industry Standard 1N5817 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Industry Standard 1N5817
A comprehensive guide to designing with switched-capacitor filters, covering layout techniques, power supply selection, and performance optimization for LTC1064 series ICs.