Infineon 0P2RF02LRHE6327XT technical specifications.
| Capacitance | 0.4pF |
| Clamping Voltage | 21V |
| Depth | 0.6mm |
| Direction | Bidirectional |
| Leakage Current | 50nA |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3A |
| Polarity | Bidirectional |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 7V |
| Reverse Standoff Voltage | 5.3V |
| Working Voltage | 5.3V |
| RoHS | Compliant |
Download the complete datasheet for Infineon 0P2RF02LRHE6327XT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.