
16-pin DSO surface mount gate driver IC featuring high-side and low-side driver configurations with both inverting and non-inverting options. Delivers a typical peak output current of 2A, supporting a wide operating supply voltage range from 4.5V to 20V. Offers CMOS and 5V input logic compatibility, with maximum rise and fall times of 800 ns and 500 ns respectively. Operates across a temperature range of -40°C to 105°C, housed in a plastic dual small outline package with gull-wing leads.
Infineon 1ED020I12-BT technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | DSO |
| Package Description | Dual Small Outline |
| Lead Shape | Gull-wing |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 10 |
| Package Width (mm) | 4 |
| Package Height (mm) | 1.45 |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Driver Type | High Side|Low Side |
| Driver Configuration | Inverting|Non-Inverting |
| Peak Output Current | 2(Typ)A |
| Number of Drivers | 1 |
| Min Operating Supply Voltage | 13|-12|4.5V |
| Typical Operating Supply Voltage | 15|-8|5V |
| Max Operating Supply Voltage | 20|0|5.5V |
| Input Logic Compatibility | CMOS|5V |
| Maximum Rise Time | 800ns |
| Maximum Fall Time | 500ns |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Cage Code | CG091 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Infineon 1ED020I12-BT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.