Infineon 1ED020I12-F technical specifications.
| Package/Case | SOIC |
| Fall Time | 60ns |
| Halogen Free | Halogen Free |
| Height | 2.34mm |
| Length | 10.34mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | -2mA |
| Max Power Dissipation | 700mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Voltage | 6.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 700mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 7mA |
| Width | 7.52mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon 1ED020I12-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
