
1-channel, high-side gate driver for half-bridge applications. Features 2A peak output current and inverting/non-inverting logic compatibility with CMOS and 5V inputs. Operates with supply voltages from 4.5V to 20V, with typical values of 5V, -8V, and -12V. Packaged in a 16-pin DSO (Dual Small Outline) lead-frame SMT package with gull-wing leads, measuring 10mm x 4mm x 1.45mm, suitable for surface mounting. Offers maximum rise time of 800ns and fall time of 500ns, with an operating temperature range of -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon 1ED020I12-FT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | DSO |
| Package Description | Dual Small Outline |
| Lead Shape | Gull-wing |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 10 |
| Package Width (mm) | 4 |
| Package Height (mm) | 1.45 |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Driver Type | High Side |
| Driver Configuration | Inverting|Non-Inverting |
| Peak Output Current | 2(Typ)A |
| Number of Drivers | 1 |
| Min Operating Supply Voltage | 13|-12|4.5V |
| Typical Operating Supply Voltage | 15|-8|5V |
| Max Operating Supply Voltage | 20|0|5.5V |
| Input Logic Compatibility | CMOS|5V |
| Maximum Rise Time | 800ns |
| Maximum Fall Time | 500ns |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Bridge Type | Half Bridge |
| Cage Code | CG091 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Infineon 1ED020I12-FT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Infineon 1ED020I12-FT
Application note for EVAL_1ED020I12-BT evaluation board featuring 1ED020I12-BT gate drivers in a half-bridge configuration with IKW25N120H3 IGBTs.