Infineon 1ED020I12FA technical specifications.
| Halogen Free | Halogen Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon 1ED020I12FA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.