Infineon 1ED020I12FA2XUMA2 technical specifications.
| Package/Case | SOIC |
| Channel Type | Single |
| Halogen Free | Halogen Free |
| High Level Output Current | 2A |
| Lead Free | Lead Free |
| Low Level Output Current | 2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Power Dissipation | 700mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Output Current | 2A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 170ns |
| RoHS Compliant | Yes |
| Series | EiceDriver™ |
| RoHS | Compliant |
Download the complete datasheet for Infineon 1ED020I12FA2XUMA2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
