Infineon 1ED020I12FXUMA2 technical specifications.
| Fall Time | 600ns |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Drivers | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 700mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon 1ED020I12FXUMA2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.