
Single-channel synchronous JFET gate driver IC, ideal for power management applications. Features a 1200V breakdown voltage and a maximum output current of 4A. Operates with a supply voltage range of 4.75V to 17.5V, offering a propagation delay of 80ns and a fall time of 22ns. Packaged in a surface-mount SOIC case, this device is halogen-free, lead-free, and RoHS compliant, with a maximum operating temperature of 150°C.
Infineon 1EDI30J12CPXUMA1 technical specifications.
| Package/Case | SOIC |
| Channel Type | Synchronous |
| Fall Time | 22ns |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Power Dissipation | 1W |
| Max Supply Current | 1.6mA |
| Max Supply Voltage | 17.5V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Drivers | 2 |
| Number of Outputs | 1 |
| Operating Supply Current | 1.2mA |
| Output Current | 4A |
| Output Voltage | -18.25V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 80ns |
| RoHS Compliant | Yes |
| Series | EiceDriver™ |
| RoHS | Compliant |
Download the complete datasheet for Infineon 1EDI30J12CPXUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
