
Automotive-grade Half Bridge Based MOSFET Driver, an interface IC designed for efficient power management. Features a 10A output current and operates within a wide supply voltage range of 3.1V to 17V, with a nominal 5V. This PDSO8 (SOP-8) package, R-PDSO-G8, offers 8 terminals and a compact footprint with dimensions of 3.9mm width and 4.9mm length. Operating temperature range spans from -40°C to 125°C, ensuring reliable performance in demanding automotive environments.
Sign in to ask questions about the Infineon 1EDI60N12AFXUMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon 1EDI60N12AFXUMA1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3.1 |
| Supply Voltage-Max | 17 |
| Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon 1EDI60N12AFXUMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.