
The 1EDN7512BXTSA1 is a dual-channel MOSFET driver IC from Infineon, featuring a JEDEC package code of R-PDSO-G5. It operates within a supply voltage range of 4.5 to 20V and has a width and length of 1.6mm and 2.9mm respectively. This IC is designed for use in buffer or inverter based applications and has a number of functions and terminals. It is available in an LSSOP package type.
Infineon 1EDN7512BXTSA1 technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 20 |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon 1EDN7512BXTSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.