Automotive-grade Half Bridge Based IGBT Driver IC, featuring two independent channels. This interface IC operates with a nominal supply voltage of 5V (4.5V to 5.5V) and offers a 2A output current. Designed for high-temperature environments, it functions across a -40°C to 125°C operating temperature range. The component is housed in a 32-terminal, dual-position plastic SOP package (R-PDSO-G32) with dimensions of 7.5mm width and 12.7mm length.
Sign in to ask questions about the Infineon 2ED020I12F2XUMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon 2ED020I12F2XUMA1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G32 |
| Width | 7.5 |
| Length | 12.7 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | HALF BRIDGE BASED IGBT DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon 2ED020I12F2XUMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.