
Automotive-grade Half Bridge Based MOSFET Driver IC featuring a 3.3V nominal supply voltage (3V-3.5V range). This 16-terminal device operates across an extended temperature range of -40°C to 125°C. Packaged in a compact R-PDSO-G16 (10mm x 4mm) JEDEC standard, it offers standard input characteristics for efficient power management.
Infineon 2EDF7275FXUMA1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4 |
| Length | 10 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.5 |
| Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER |
| Input Characteristics | STANDARD |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon 2EDF7275FXUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.