
Industrial temperature grade, half-bridge based MOSFET driver with a 3.3V nominal supply voltage (3V-3.5V range). Features 13 bottom-mounted terminals within a 5x5mm S-PBGA-B13 package. Operates across an industrial temperature range of -40°C to 85°C.
Infineon 2EDF7275KXUMA1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 13 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B13 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.5 |
| Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon 2EDF7275KXUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.