Industrial temperature grade, half-bridge based IGBT/MOSFET driver with PWM functionality. Features a 14-terminal PDSO (SOP-14) package with dual terminal position. Operates within a supply voltage range of 10V to 25V, with a nominal of 15V. Offers true output polarity and standard input characteristics, suitable for applications from -40°C to 105°C.
Infineon 2EDL23I06PJXUMA1 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 10 |
| Supply Voltage-Max | 25 |
| Output Polarity | TRUE |
| Interface IC Type | HALF BRIDGE BASED IGBT/MOSFET DRIVER |
| Input Characteristics | STANDARD |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon 2EDL23I06PJXUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.