The 2EDN7424RXUMA1 is an 8-channel dual MOSFET driver from Infineon, featuring a buffer or inverter based MOSFET driver IC type. It operates within a supply voltage range of 4.5V to 20V, with a nominal supply voltage of 12V. The device is packaged in an HTSSOP-8 package, measuring 3mm in width and 3mm in length. It is designed for use in power management applications, specifically gate drivers, and is suitable for use in a variety of industrial and automotive applications.
Infineon 2EDN7424RXUMA1 technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 20 |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon 2EDN7424RXUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.