The 2EDN7523RXUMA1 is an 8-channel dual inverter driver from Infineon, featuring a JEDEC package code of S-PDSO-G8 and a 3x3mm HTSSOP package type. It operates within a supply voltage range of 4.5 to 20V and is designed for use in buffer or inverter based peripheral driver applications. The device has a nominal supply voltage of 12V and is suitable for use in a variety of interface IC types.
Infineon 2EDN7523RXUMA1 technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 20 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon 2EDN7523RXUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.