The 2EDN8523RXUMA1 is an 8-channel dual inverter driver from Infineon, featuring a JEDEC package code of S-PDSO-G8 with dimensions of 3mm in width and length. It operates within a supply voltage range of 4.5V to 20V, with a nominal voltage of 12V. This device is designed as a buffer or inverter based peripheral driver, suitable for various applications.
Infineon 2EDN8523RXUMA1 technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 20 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon 2EDN8523RXUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.