N-Channel Silicon Metal-Oxide Semiconductor Field-Effect Transistor (MOSFET) designed for small signal applications. Features a 60V drain-source voltage and a continuous drain current of 0.3A. This single-element device is housed in a 3-terminal plastic package with dual terminal positions, capable of operating up to a maximum temperature of 150°C.
Infineon 2N7002H6327XTSA2 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon 2N7002H6327XTSA2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.