
The 2N7002L6327 is an N-channel JFET with a maximum operating temperature range of -55°C to 150°C. It has a continuous drain current of 300mA and a drain to source breakdown voltage of 60V. The device is packaged in a SOT-23-3 package and is RoHS compliant. It has a maximum power dissipation of 500mW and a gate to source voltage of 20V.
Infineon 2N7002L6327 technical specifications.
| Package/Case | SOT-23-3 |
| Continuous Drain Current (ID) | 300mA |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 3R |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 3.3ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 20pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 500mW |
| Rds On Max | 3R |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 5.5ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon 2N7002L6327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
