Infineon 2N7586T1 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-254AA |
| Number of Elements | 1 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon 2N7586T1 to view detailed technical specifications.
No datasheet is available for this part.