Infineon 5962-0254801HUC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 12 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P12 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Number of Outputs | 1 |
| Input Voltage-Max | 160 |
| Input Voltage-Min | 80 |
| Screening Level | MIL-PRF-38534 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Infineon 5962-0254801HUC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.