Infineon 5962-8777601TX technical specifications.
| Basic Package Type | Through Hole |
| Package/Case | TO-257AA |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 10.66(Max) |
| Package Width (mm) | 5.08(Max) |
| Package Height (mm) | 10.92(Max) |
| Pin Pitch (mm) | 2.54 |
| Mounting | Through Hole |
| Jedec | TO-257AA |
| Cage Code | CG091 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Infineon 5962-8777601TX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.