Infineon 5962-9158003HZA technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 10 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDFM-P10 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 17 |
| Screening Level | MIL-PRF-38534 |
| Load Regulation-Max | 1 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Infineon 5962-9158003HZA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.