Rectifier Diode, Schottky, 1 Phase, 2 Element, 80A, 135V V(RRM), Silicon,
Infineon 89CNQ135SL technical specifications.
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 135 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon 89CNQ135SL to view detailed technical specifications.
No datasheet is available for this part.