Infineon 8EQ045 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 15 |
| Terminal Position | QUAD |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 45 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Infineon 8EQ045 to view detailed technical specifications.
No datasheet is available for this part.