Infineon ADM8515X-AC-T-1 technical specifications.
| Package/Case | LQFP |
| Data Rate | 100Mbps |
| Interface | USB |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 900 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon ADM8515X-AC-T-1 to view detailed technical specifications.
No datasheet is available for this part.