Infineon AFC461/ES technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Width | 28.45 |
| Length | 53.85 |
| Number of Functions | 2 |
| Capacitance | 4200 |
| Height | 245.11 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Infineon AFC461/ES to view detailed technical specifications.
No datasheet is available for this part.