Infineon AME270461Y/ESPBF technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Width | 38.1 |
| Length | 76.2 |
| Number of Functions | 2 |
| Manufacturer Series | AME270461 |
| Capacitance | 40000 |
| Height | 9.65 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon AME270461Y/ESPBF to view detailed technical specifications.
No datasheet is available for this part.