Infineon AME50461Z/ESPBF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 12 |
| Min Operating Temperature | -55 |
| Number of Functions | 2 |
| Capacitance | 40000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon AME50461Z/ESPBF to view detailed technical specifications.
No datasheet is available for this part.