
The AN983BX-BG-R-V1 is a 33 MHz PCI interface IC from Infineon, packaged in LQFP. It operates within a temperature range of 0°C to 70°C and is supplied with a maximum voltage of 3.6V. The device requires an operating supply current of 150mA. It is available in a tape and reel packaging format, with 500 units per package.
Infineon AN983BX-BG-R-V1 technical specifications.
| Package/Case | LQFP |
| Interface | PCI |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | -500mV |
| Operating Frequency | 33 MHz |
| Operating Supply Current | 150mA |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Supply Current | 150mA |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon AN983BX-BG-R-V1 to view detailed technical specifications.
No datasheet is available for this part.
