Infineon AN983BX-BG-T-V1 technical specifications.
| Package/Case | PQFP |
| Interface | PCI |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Current | 150mA |
| Package Quantity | 660 |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for Infineon AN983BX-BG-T-V1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.