Infineon ARF461 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -55 |
| Width | 43.94 |
| Length | 55.88 |
| Screening Level | 38535Q/M;38534H;883B |
| Height | 12.57 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Infineon ARF461 to view detailed technical specifications.
No datasheet is available for this part.