Infineon ARF461/EM technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -55 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Infineon ARF461/EM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.