Infineon ARF461/P technical specifications.
| Circuit Technology | RLC-Circuit |
| Max Current Rating | 5A |
| Max Voltage Rating | 50VDC |
| Mounting | Flange Mount |
| Maximum Attenuation | >40dB |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Infineon ARF461/P to view detailed technical specifications.
No datasheet is available for this part.