Infineon ART2815T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 12 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P12 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 3 |
| Input Voltage-Max | 60 |
| Input Voltage-Min | 19 |
| Screening Level | MIL-PRF-38534 Class H |
| Load Regulation-Max | 3.6 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Infineon ART2815T to view detailed technical specifications.
No datasheet is available for this part.