The ATR2805SF is a 10-pin dual output DC/DC converter from Infineon, designed for board mount applications. It operates within a temperature range of -20°C to 85°C and features a maximum input voltage of 40V and a minimum input voltage of 16V. The converter has a single function and a single output, with a maximum load regulation of 1. It meets the screening level requirements of MIL-STD-883 and is packaged in a JEDEC R-XDFM-P10 type.
Infineon ATR2805SF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDFM-P10 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 16 |
| Screening Level | MIL-STD-883 |
| Load Regulation-Max | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Infineon ATR2805SF to view detailed technical specifications.
No datasheet is available for this part.