This 10-pin dual output DC/DC converter from Infineon features a military temperature grade and operates between 16 and 40V input voltage. It has a maximum load regulation of 1 and can withstand temperatures up to 125C. The converter is packaged in a R-XDFM-P10 type package and is suitable for board mount applications.
Infineon ATR2815TF/ES technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDFM-P10 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Number of Outputs | 3 |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 16 |
| Load Regulation-Max | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Infineon ATR2815TF/ES to view detailed technical specifications.
No datasheet is available for this part.