The ATW2805S DC/DC converter from Infineon features a 10-pin package and operates within a temperature range of -55 to 85°C. It has a single function and output, with a maximum load regulation of 0.6. The device is screened to MIL-STD-883 and has a JEDEC package code of R-XDMA-P10.
Infineon ATW2805S technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P10 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 19 |
| Screening Level | MIL-STD-883 |
| Load Regulation-Max | 0.6 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Infineon ATW2805S to view detailed technical specifications.
No datasheet is available for this part.