The AUIPS1011R is a buffer or inverter based peripheral driver IC from Infineon, designed to operate within a supply voltage range of 6V to 28V. It features a single function and is available in a ROHS compliant, plastic TO-252AA package. The device is qualified to AEC-Q100 screening level, making it suitable for automotive applications. The AUIPS1011R is a 2-terminal device with a terminal position of single, and is available in a variety of configurations.
Infineon AUIPS1011R technical specifications.
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G2 |
| Width | 6.095 |
| Length | 6.54 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 14 |
| Supply Voltage-Min | 6 |
| Supply Voltage-Max | 28 |
| Screening Level | AEC-Q100 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Infineon AUIPS1011R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.