The AUIPS1011RTRL is a dual channel buffer driver IC with a supply voltage range of 6V to 28V and a nominal supply voltage of 14V. It is packaged in a ROHS compliant plastic TO-252AA package. The device is designed to operate over a temperature range and meets the AEC-Q100 screening level. The IC is a buffer or inverter based peripheral driver with a single function and two terminals. Its dimensions are 6.095mm in width and 6.54mm in length.
Infineon AUIPS1011RTRL technical specifications.
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G2 |
| Width | 6.095 |
| Length | 6.54 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 14 |
| Supply Voltage-Min | 6 |
| Supply Voltage-Max | 28 |
| Screening Level | AEC-Q100 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Infineon AUIPS1011RTRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.