Infineon AUIPS1021S technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon AUIPS1021S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.