The AUIPS1031RTRL is a 3-terminal single buffer driver with a nominal supply voltage of 14V and a maximum supply voltage of 28V. It is packaged in a TO-252AA package, which is a ROHS compliant plastic package. The device is designed to operate within a temperature range that is compliant with AEC-Q100, making it suitable for automotive applications. The AUIPS1031RTRL is a buffer or inverter based peripheral driver IC, making it suitable for a variety of interface applications.
Infineon AUIPS1031RTRL technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G3 |
| Width | 6.095 |
| Length | 6.54 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 14 |
| Supply Voltage-Min | 6 |
| Supply Voltage-Max | 28 |
| Screening Level | AEC-Q100 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Infineon AUIPS1031RTRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.