The AUIPS1041L is a quad channel buffer driver IC from Infineon, featuring a supply voltage range of 6V to 28V. It has a JEDEC package code of R-PDSO-G4, measuring 3.5mm in width and 6.5mm in length. This ROHS compliant IC is suitable for use in a variety of applications, including those requiring a buffer or inverter based peripheral driver.
Infineon AUIPS1041L technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G4 |
| Width | 3.5 |
| Length | 6.5 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 14 |
| Supply Voltage-Min | 6 |
| Supply Voltage-Max | 28 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon AUIPS1041L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.