
The AUIPS1041LTR is a 4-terminal dual interface IC from Infineon, designed for use in automotive applications. It operates over a supply voltage range of 6 to 28V and is compliant with AEC-Q100 standards. The IC is packaged in a ROHS compliant SOT-223 package with 4 pins. It features a buffer or inverter based peripheral driver and is suitable for use in a variety of applications.
Infineon AUIPS1041LTR technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G4 |
| Width | 3.5 |
| Length | 6.5 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 14 |
| Supply Voltage-Min | 6 |
| Supply Voltage-Max | 28 |
| Screening Level | AEC-Q100 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Infineon AUIPS1041LTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.