The AUIPS2041L is a buffer/inverter driver IC from Infineon, featuring a 4-pin SOT-223 package. It operates within a supply voltage range of 6 to 50 volts and measures 3.5mm in width and 6.5mm in length. This ROHS compliant IC is designed for use in various applications, including those requiring a buffer or inverter peripheral driver.
Infineon AUIPS2041L technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G4 |
| Width | 3.5 |
| Length | 6.5 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 14 |
| Supply Voltage-Min | 6 |
| Supply Voltage-Max | 50 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon AUIPS2041L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.