The AUIPS2041R is a dual-channel buffer driver from Infineon, designed for use in a variety of applications. It features a supply voltage range of 6V to 50V and a nominal supply voltage of 14V. The device is packaged in a ROHS compliant TO-252AA package. The AUIPS2041R is a buffer or inverter based peripheral driver, suitable for use in interface IC applications. It has a width of 6.095mm and a length of 6.54mm, and is available in a single terminal position configuration.
Infineon AUIPS2041R technical specifications.
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G2 |
| Width | 6.095 |
| Length | 6.54 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 14 |
| Supply Voltage-Min | 6 |
| Supply Voltage-Max | 50 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Infineon AUIPS2041R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.