The AUIPS2041RTRL is a dual-channel driver IC from Infineon, designed for use in buffer or inverter based peripheral driver applications. This device operates over a supply voltage range of 6V to 50V and features a nominal supply voltage of 14V. The IC is packaged in a ROHS compliant, plastic TO-252AA package, measuring 6.095mm in width and 6.54mm in length.
Infineon AUIPS2041RTRL technical specifications.
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G2 |
| Width | 6.095 |
| Length | 6.54 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 14 |
| Supply Voltage-Min | 6 |
| Supply Voltage-Max | 50 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Infineon AUIPS2041RTRL to view detailed technical specifications.
No datasheet is available for this part.