The AUIPS6011STRR is a single-function driver IC with a nominal supply voltage of 14V, minimum of 6V, and maximum of 28V. It is packaged in a D2PAK-5/4 package, measuring 9.015mm in width and 10.16mm in length. The IC is designed for use in automotive applications, meeting the AEC-Q100 screening level. Its interface type is a buffer or inverter based peripheral driver.
Infineon AUIPS6011STRR technical specifications.
| Number of Terminals | 4 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G4 |
| Width | 9.015 |
| Length | 10.16 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 14 |
| Supply Voltage-Min | 6 |
| Supply Voltage-Max | 28 |
| Screening Level | AEC-Q100 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon AUIPS6011STRR to view detailed technical specifications.
No datasheet is available for this part.