The AUIPS6021S is a single buffer driver with 4 terminals, designed for use in automotive applications. It operates within a supply voltage range of 6V to 28V and has a nominal supply voltage of 14V. The device is packaged in a D2PAK-5/4 package type and is compliant with AEC-Q100 screening level. It is a buffer or inverter based peripheral driver IC.
Infineon AUIPS6021S technical specifications.
| Number of Terminals | 4 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G4 |
| Width | 9.015 |
| Length | 10.16 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 14 |
| Supply Voltage-Min | 6 |
| Supply Voltage-Max | 28 |
| Screening Level | AEC-Q100 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon AUIPS6021S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.